Part Details for SR211A681KAT by Kyocera AVX Components
Overview of SR211A681KAT by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR211A681KAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR211A681KAT
|
Avnet Americas | Cap Ceramic 680pF 100V C0G 10% Radial 5.08mm 125?C Bulk - Bulk (Alt: SR211A681KAT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for SR211A681KAT
SR211A681KAT CAD Models
SR211A681KAT Part Data Attributes
|
SR211A681KAT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR211A681KAT
Kyocera AVX Components
CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Manufacturer Series | SR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | SR21/59(100V,A,FGJK) | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR211A681KAT
This table gives cross-reference parts and alternative options found for SR211A681KAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR211A681KAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR211A681KATTR2 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 2012, | Kyocera AVX Components | SR211A681KAT vs SR211A681KATTR2 |
SR591A681KATTR1 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 2012, | Kyocera AVX Components | SR211A681KAT vs SR591A681KATTR1 |
SR591A681KTRTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 2012, | Kyocera AVX Components | SR211A681KAT vs SR591A681KTRTR1 |
SR591A681KAA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SR211A681KAT vs SR591A681KAA |
SR591A681KAATR1 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 2012, | Kyocera AVX Components | SR211A681KAT vs SR591A681KAATR1 |
SR211A681KTRTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 2012, | Kyocera AVX Components | SR211A681KAT vs SR211A681KTRTR2 |
SR211A681KAA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SR211A681KAT vs SR211A681KAA |
SR211A681KARTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR211A681KAT vs SR211A681KARTR2 |
SR211A681KAATR2 | CAPACITOR, CERAMIC, 100V, C0G, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR211A681KAT vs SR211A681KAATR2 |
SR211A681KAATR1 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SR211A681KAT vs SR211A681KAATR1 |