Part Details for SR211A560JAA by Kyocera AVX Components
Overview of SR211A560JAA by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR211A560JAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C5518
|
Newark | Capacitor, ceramic,56Pf,100Vdc,5-% Tol,5+% Tol, np0-Tc Code,-30,30Ppm-Tc Rohs Compliant: No |Kyocera Avx SR211A560JAA RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2410 | Buy Now |
DISTI #
SR211A560JAA-ND
|
DigiKey | CAP CER 56PF 100V NP0 RADIAL Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1856 | Buy Now |
DISTI #
SR211A560JAA
|
Avnet Americas | Cap Ceramic 56pF 100V C0G 5% Radial 5.08mm 125°C Bulk - Bulk (Alt: SR211A560JAA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 774 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 56pf, 100V, 5±%, NP0 Temp Coef. | 619 |
|
$0.2520 / $0.8400 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 56pf, 100V, 5±%, NP0 Temp Coef. | 452 |
|
$0.1554 / $0.3330 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 56pf, 100V, 5±%, NP0 Temp Coef. | 220 |
|
$0.1985 / $0.6615 | Buy Now |
Part Details for SR211A560JAA
SR211A560JAA CAD Models
SR211A560JAA Part Data Attributes
|
SR211A560JAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR211A560JAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR211A560JAA
This table gives cross-reference parts and alternative options found for SR211A560JAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR211A560JAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR201A560JAA | Ceramic Capacitor, Ceramic | Kyocera AVX Components | SR211A560JAA vs SR201A560JAA |
SR211A560JAATR1 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | SR211A560JAA vs SR211A560JAATR1 |
SR211A560JAT | Ceramic Capacitor, Ceramic | Kyocera AVX Components | SR211A560JAA vs SR211A560JAT |
NCM21NPO560J100TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SR211A560JAA vs NCM21NPO560J100TRF |