Part Details for SR211A470KARTR1 by Kyocera AVX Components
Overview of SR211A470KARTR1 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR211A470KARTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR211A470KARTR1-ND
|
DigiKey | CAP CER 47PF 100V C0G/NP0 RADIAL Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1417 | Buy Now |
DISTI #
SR211A470KARTR1
|
Avnet Americas | Cap Ceramic 47pF 100V C0G 10% Radial 5.08mm 125°C T/R - Tape and Reel (Alt: SR211A470KARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SR211A470KARTR1
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 47pF C0G 10%RHS Long Leads 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1420 | Buy Now |