Part Details for SR211A151JARTR1 by Kyocera AVX Components
Overview of SR211A151JARTR1 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR211A151JARTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K3671
|
Newark | Skycaps/T&r Rohs Compliant: Yes |Kyocera Avx SR211A151JARTR1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1800 / $0.1860 | Buy Now |
DISTI #
SR211A151JARTR1-ND
|
DigiKey | CAP CER 150PF 100V NP0 RADIAL Min Qty: 6000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1689 | Buy Now |
DISTI #
SR211A151JARTR1
|
Avnet Americas | Cap Ceramic 150pF 100V C0G 5% Radial 5.08mm 125°C T/R - Tape and Reel (Alt: SR211A151JARTR1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1705 / $0.1880 | Buy Now |
DISTI #
581-SR211A151JARTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 150pF C0G RoHS Long Leads 5% RoHS: Compliant | 0 |
|
$0.1430 / $0.1760 | Order Now |
|
Future Electronics | SR Series 5.08 x 5.08 mm 150 pF 100 V ±5% Tolerance C0G/NP0 Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.1480 / $0.1580 | Buy Now |