Part Details for SR211A102JARAP2 by Kyocera AVX Components
Overview of SR211A102JARAP2 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR211A102JARAP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K4833
|
Newark | Skycaps/Ammo Rohs Compliant: Yes |Kyocera Avx SR211A102JARAP2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2830 | Buy Now |
DISTI #
478-SR211A102JARAP2TB-ND
|
DigiKey | CAP CER RADIAL Min Qty: 12000 Lead time: 13 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0878 | Buy Now |
DISTI #
SR211A102JARAP2
|
Avnet Americas | Cap Ceramic 0.001uF 100V C0G 5% Radial 5.08mm 125°C Ammo Pack - Ammo Pack (Alt: SR211A102JARAP2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1593 | Buy Now |
DISTI #
581-SR211A102JARAP2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 1000pF C0G RoHS Long Leads 5% RoHS: Compliant | 0 |
|
$0.0830 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1853 | Buy Now |
DISTI #
SR211A102JARAP2
|
Avnet Abacus | (Alt: SR211A102JARAP2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |