Part Details for SR211A101GART-C by Kyocera AVX Components
Overview of SR211A101GART-C by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR211A101GART-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-SR211A101GART-C-ND
|
DigiKey | CAP CER RADIAL Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4477 | Buy Now |
DISTI #
SR211A101GART-C
|
Avnet Americas | SKYCAP SKYCAPS BULK - Bulk (Alt: SR211A101GART-C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3391 | Buy Now |
DISTI #
581-SR211A101GART-C
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 100pF C0G RoHS Long Leads 2% RoHS: Compliant | 0 |
|
$0.3730 / $1.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.3870 | Buy Now |
Part Details for SR211A101GART-C
SR211A101GART-C CAD Models
SR211A101GART-C Part Data Attributes
|
SR211A101GART-C
Kyocera AVX Components
Buy Now
|
Compare Parts:
SR211A101GART-C
Kyocera AVX Components
|
Samacsys Manufacturer | Kyocera AVX |