Part Details for SR211A100JAA by Kyocera AVX Components
Overview of SR211A100JAA by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR211A100JAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH2585
|
Newark | Cap 10Pf 100Vdc C0G 5% Rdl 5.08Mm Rohs Compliant: Yes |Kyocera Avx SR211A100JAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2320 / $0.9880 | Buy Now |
DISTI #
20C5515
|
Newark | Capacitor, Mlcc Rohs Compliant: No |Kyocera Avx SR211A100JAA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2320 / $0.2580 | Buy Now |
DISTI #
478-7668-ND
|
DigiKey | CAP CER 10PF 100V C0G/NP0 RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1894 In Stock |
|
$0.1179 / $0.5200 | Buy Now |
DISTI #
SR211A100JAA
|
Avnet Americas | Cap Ceramic 10pF 100V C0G 5% Radial 5.08mm 125?C Bulk - Bulk (Alt: SR211A100JAA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 699 |
|
$0.0890 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.2140 | Buy Now |
|
Bristol Electronics | 649 |
|
RFQ | ||
|
Quest Components | CAP,CERAMIC,10PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC | 34874 |
|
$0.0819 / $0.2340 | Buy Now |
DISTI #
SR211A100JAA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 10pF C0G 5%Long Leads 1"min E 581-SR211A100JAR RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.2030 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 150 |
|
$0.2500 / $0.3800 | Buy Now |