Part Details for SR21.7 by TEKO Enclosures Inc
Overview of SR21.7 by TEKO Enclosures Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603CS-R21XGBW | Coilcraft Inc | General Purpose Inductor, 0.21uH, 2%, 1 Element, SMD, CHIP | |
0603CS-R21XGEW | Coilcraft Inc | General Purpose Inductor, 0.21uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
0603CS-R21XGBU | Coilcraft Inc | General Purpose Inductor, 0.21uH, 2%, 1 Element, SMD, CHIP |
Price & Stock for SR21.7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR21.7
|
TME | Enclosure: multipurpose, X: 65mm, Y: 76mm, Z: 16mm, SMART, ABS Min Qty: 1 | 0 |
|
$11.4700 / $14.2300 | RFQ |