Part Details for SR209 A0G by Taiwan Semiconductor
Overview of SR209 A0G by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR209 A0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR209A0G-ND
|
DigiKey | DIODE SCHOTTKY 90V 2A DO204AC Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SR209 A0G
|
Avnet Americas | 2A, 90V, Schottky Rectifier - Tape and Reel (Alt: SR209 A0G) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.0508 | Buy Now |
DISTI #
821-SR209A0G
|
Mouser Electronics | Schottky Diodes & Rectifiers 2A, 90V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.0570 / $0.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 12 Weeks | 0 |
|
$0.0690 | Buy Now |
DISTI #
SR209 A0G
|
EBV Elektronik | 2A, 90V, Schottky Rectifier (Alt: SR209 A0G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |