SR2060CT
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN

Overview of SR2060CT by Goodwork Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SR2060CT by Goodwork Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SR2060CT by Goodwork Semiconductor Co Ltd

SR2060CT
Goodwork Semiconductor Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
GOODWORK SEMICONDUCTOR CO LTD
Package Description
R-PSFM-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.75 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
150 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Rep Pk Reverse Voltage-Max
60 V
Reverse Current-Max
10000 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. SR2060CT
    Goodwork Semiconductor Co Ltd
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN
    VS

Alternate Parts for SR2060CT

This table gives cross-reference parts and alternative options found for SR2060CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR2060CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBR2060CTHC0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor SR2060CT vs MBR2060CTHC0
SBR2060CT Rectifier Diode, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diodes Incorporated SR2060CT vs SBR2060CT
PBYR2060CT 10A, 60V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC PACKAGE-3 NXP Semiconductors SR2060CT vs PBYR2060CT
MBR2060CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, Galaxy Semi-Conductor Co Ltd SR2060CT vs MBR2060CT
MBR2060CTD0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor SR2060CT vs MBR2060CTD0G
MBR2060CT-BP Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components SR2060CT vs MBR2060CT-BP
MBR2060CT-E3/45 DIODE 10 A, 60 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors SR2060CT vs MBR2060CT-E3/45
MBR2060CTC0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor SR2060CT vs MBR2060CTC0
SR2060CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN Uniohm Corp SR2060CT vs SR2060CT
SBCT2060 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diotec Semiconductor AG SR2060CT vs SBCT2060
Part Number Description Manufacturer Compare
MBR2060CTD0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor SR2060CT vs MBR2060CTD0
MBR2060CTC0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor SR2060CT vs MBR2060CTC0G
MBR2060CTC0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor SR2060CT vs MBR2060CTC0
MBR2060CT-YC0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor SR2060CT vs MBR2060CT-YC0
MBR2060CTP Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd SR2060CT vs MBR2060CTP
SBL20U60-C Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, HALOGEN FREE, PLASTIC, TO-220, 3 PIN Secos Corporation SR2060CT vs SBL20U60-C
MBR20H60CT-E3/45 DIODE 10 A, 60 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors SR2060CT vs MBR20H60CT-E3/45
MBR2060PTHC0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN Taiwan Semiconductor SR2060CT vs MBR2060PTHC0
MBR2060PTC0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN Taiwan Semiconductor SR2060CT vs MBR2060PTC0G
MBR20H60CTHE3/45 DIODE 10 A, 60 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors SR2060CT vs MBR20H60CTHE3/45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR2060CT by Goodwork Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR2060CT by Goodwork Semiconductor Co Ltd

  • Please alert me when SR2060CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR2060CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR2060CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR2060CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR2060CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR2060CT by Goodwork Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: