Part Details for SR2060CT by Daco Semiconductor Co Ltd
Overview of SR2060CT by Daco Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR2060CT
SR2060CT CAD Models
SR2060CT Part Data Attributes
|
SR2060CT
Daco Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SR2060CT
Daco Semiconductor Co Ltd
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DACO SEMICONDUCTOR CO LTD | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SR2060CT
This table gives cross-reference parts and alternative options found for SR2060CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR2060CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR2060CT | Schottky Barrier Rectifier; Configuration: Dual,Common Cathode; VRRM Max (V): 60V; IAV Max (A): 20A; VFM Max (V): 0.8V; @ IF (A): 20A; IFSM Max (A): 150A; IR Max (uA): 100uA; @VR (V): 60V; Package: TO-220AB | Galaxy Microelectronics | SR2060CT vs MBR2060CT |
MBRL20U60CT-BP-HF | Rectifier Diode, | Micro Commercial Components | SR2060CT vs MBRL20U60CT-BP-HF |
MBR2060CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Vishay Semiconductors | SR2060CT vs MBR2060CT |
PBYR2060CT | 10A, 60V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC PACKAGE-3 | NXP Semiconductors | SR2060CT vs PBYR2060CT |
MBR20H60CT-E3/45 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | SR2060CT vs MBR20H60CT-E3/45 |
MBR2060CT-BP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | SR2060CT vs MBR2060CT-BP |
MBR2060CT-E3/45 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | SR2060CT vs MBR2060CT-E3/45 |
MBR2060CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, | EIC Semiconductor Inc | SR2060CT vs MBR2060CT |
MBR2060CT-YC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | SR2060CT vs MBR2060CT-YC0G |
MBR2060CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, | Galaxy Semi-Conductor Co Ltd | SR2060CT vs MBR2060CT |