Part Details for SR205E104ZAR by KYOCERA AVX Components
Overview of SR205E104ZAR by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR205E104ZAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26123565
|
Verical | Cap Ceramic 0.1uF 50V Z5U -20% to 80% Radial 2.54mm 85°C Bulk RoHS: Compliant Min Qty: 387 Package Multiple: 1 Date Code: 1502 | Americas - 387 |
|
$0.0429 | Buy Now |