Part Details for SR205E104MARTR1 by KYOCERA AVX Components
Overview of SR205E104MARTR1 by KYOCERA AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR205E104MARTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84389597
|
Verical | Cap Ceramic 0.1uF 50V Z5U 20% Radial 2.54mm 85°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2435 | Americas - 9000 |
|
$0.1050 | Buy Now |
DISTI #
77692983
|
Verical | Cap Ceramic 0.1uF 50V Z5U 20% Radial 2.54mm 85°C T/R RoHS: Compliant Min Qty: 795 Package Multiple: 1 Date Code: 2230 | Americas - 3986 |
|
$0.0744 / $0.1414 | Buy Now |
DISTI #
77894708
|
Verical | Cap Ceramic 0.1uF 50V Z5U 20% Radial 2.54mm 85°C T/R RoHS: Compliant Min Qty: 443 Package Multiple: 1 | Americas - 1729 |
|
$0.1330 / $0.1582 | Buy Now |