Part Details for SR205C224KAR by KYOCERA AVX Components
Overview of SR205C224KAR by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR205C224KAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65170688
|
Verical | Cap Ceramic 0.22uF 50V X7R 10% Radial 2.54mm 125°C Bulk RoHS: Compliant Min Qty: 327 Package Multiple: 1 Date Code: 2039 | Americas - 450 |
|
$0.2988 | Buy Now |