Part Details for SR2030H by Taiwan Semiconductor
Results Overview of SR2030H by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR2030H Information
SR2030H by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SR2030H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SR2030H-ND
|
DigiKey | DIODE ARR SCHOTT 30V 20A TO220AB Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4820 | Buy Now |
DISTI #
SR2030H
|
Avnet Americas | 20A, 30V, Schottky Rectifier - Rail/Tube (Alt: SR2030H) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.3600 / $0.4390 | Buy Now |
DISTI #
821-SR2030H
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A, 30V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.3830 / $1.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks | 0 |
|
$0.4720 | Buy Now |
Part Details for SR2030H
SR2030H CAD Models
SR2030H Part Data Attributes
|
SR2030H
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SR2030H
Taiwan Semiconductor
Rectifier Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Diode Type | RECTIFIER DIODE |