Part Details for SR202C103MARAP2 by Kyocera AVX Components
Overview of SR202C103MARAP2 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR202C103MARAP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M3676
|
Newark | Skycaps/Ammo Pack Rohs Compliant: Yes |Kyocera Avx SR202C103MARAP2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2560 | Buy Now |
DISTI #
478-SR202C103MARAP2TB-ND
|
DigiKey | CAP CER RADIAL Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2083 | Buy Now |
DISTI #
SR202C103MARAP2
|
Avnet Americas | Cap Ceramic 0.01uF 200V X7R 20% Radial 2.54mm 125?C Ammo Pack - Ammo Pack (Alt: SR202C103MARAP2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2184 | Buy Now |
DISTI #
581-SR202C103MARAP2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 0.01 uF X7R 20% RoHS Long Leads RoHS: Compliant | 0 |
|
$0.1730 / $0.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2490 | Buy Now |