Part Details for SR202A561FAA by Kyocera AVX Components
Results Overview of SR202A561FAA by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR202A561FAA Information
SR202A561FAA by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SR202A561FAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC, 200 V, C0G, 0.00056 UF, THROUGH HOLE MOUNT | 340 |
|
$0.1440 / $0.2700 | Buy Now |
Part Details for SR202A561FAA
SR202A561FAA CAD Models
SR202A561FAA Part Data Attributes
|
SR202A561FAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR202A561FAA
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, 2013, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2013 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitance, Leads, Consult Factory | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 2013 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR202A561FAA
This table gives cross-reference parts and alternative options found for SR202A561FAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR202A561FAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SR212A561FAATR2 | Kyocera AVX Components | Check for Price | CAPACITOR, CERAMIC, 200V, C0G, 0.00056uF, THROUGH HOLE MOUNT, RADIAL LEADED | SR202A561FAA vs SR212A561FAATR2 |
SR212A561FAT | Kyocera AVX Components | Check for Price | CAPACITOR, CERAMIC, 200V, C0G, 0.00056uF, THROUGH HOLE MOUNT, RADIAL LEADED | SR202A561FAA vs SR212A561FAT |
SR202A561FAATR2 | Kyocera AVX Components | Check for Price | CAPACITOR, CERAMIC, 200V, C0G, 0.00056uF, THROUGH HOLE MOUNT, RADIAL LEADED | SR202A561FAA vs SR202A561FAATR2 |
SR222A561FAA | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, 2013, RADIAL LEADED | SR202A561FAA vs SR222A561FAA |
SR202A561FAATR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, 2013, RADIAL LEADED | SR202A561FAA vs SR202A561FAATR1 |