Part Details for SR202A360JAA by Kyocera AVX Components
Overview of SR202A360JAA by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR202A360JAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M2398
|
Newark | Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx SR202A360JAA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2970 | Buy Now |
DISTI #
SR202A360JAA-ND
|
DigiKey | CAP CER 36PF 200V NP0 RADIAL Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2014 | Buy Now |
DISTI #
SR202A360JAA
|
Avnet Americas | Cap Ceramic 36pF 200V C0G 5% Radial 2.54mm 125°C Bulk - Bulk (Alt: SR202A360JAA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
581-SR202A360JAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 36pF C0G 5%Long Leads 1"min RoHS: Compliant | 816 |
|
$0.1660 / $0.6400 | Buy Now |