Part Details for SR201C473KAA by Kyocera AVX Components
Overview of SR201C473KAA by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR201C473KAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-11702-ND
|
DigiKey | CAP CER 0.047UF 100V X7R RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1391 In Stock |
|
$0.0767 / $0.3600 | Buy Now |
DISTI #
V79:2366_27165553
|
Arrow Electronics | Cap Ceramic 0.047uF 100V X7R 10% Radial 2.54mm 125°C Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1548 | Americas - 72 |
|
$0.0763 | Buy Now |
|
Bristol Electronics | 382 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 47nf, 100V, 10±%, X7R Temp Coef. | 65883 |
|
$0.0571 / $0.1632 | Buy Now |
DISTI #
SR201C473KAA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.047uF X7R 10% Long Leads 1"min A 581-SR201C473KAR RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 10 Container: Bulk |
Americas - 50 In Stock |
|
$0.0640 | Buy Now |
DISTI #
SMC-SR201C473KAA
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 9631 Container: Bulk | 441 |
|
RFQ |
Part Details for SR201C473KAA
SR201C473KAA CAD Models
SR201C473KAA Part Data Attributes
|
SR201C473KAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR201C473KAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 2012, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.157 mm |
Alternate Parts for SR201C473KAA
This table gives cross-reference parts and alternative options found for SR201C473KAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR201C473KAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR291C473K4RTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2012, | Kyocera AVX Components | SR201C473KAA vs AR291C473K4RTR2 |
AR591C473K4RTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2012, | Kyocera AVX Components | SR201C473KAA vs AR591C473K4RTRX |
AR591C473K4RTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2012, | Kyocera AVX Components | SR201C473KAA vs AR591C473K4RTR2 |
ARD20R473K-B | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2012, | Walsin Technology Corporation | SR201C473KAA vs ARD20R473K-B |
SR201C473KATTR1 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2012, | Kyocera AVX Components | SR201C473KAA vs SR201C473KATTR1 |
SL211C473KABTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2012, | Kyocera AVX Components | SR201C473KAA vs SL211C473KABTR2 |
AR291C473K4R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR201C473KAA vs AR291C473K4R |
SR201C473KATTRX | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2012, | Kyocera AVX Components | SR201C473KAA vs SR201C473KATTRX |
CMR-100/473KX21TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2012, | Tecate Group | SR201C473KAA vs CMR-100/473KX21TRF |
SL201C473KABTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2012, | Kyocera AVX Components | SR201C473KAA vs SL201C473KABTR2 |