Part Details for SR2010JK-073RL by YAGEO Corporation
Overview of SR2010JK-073RL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR2010JK-073RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SR2010JK-073RL-ND
|
DigiKey | RES 3 OHM 5% 3/4W 2010 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1293 | Buy Now |
DISTI #
SR2010JK-073RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 2010 3Ohm 5% Emboss T/R - Tape and Reel (Alt: SR2010JK-073RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0626 | Buy Now |
DISTI #
603-SR2010JK-073RL
|
Mouser Electronics | Thick Film Resistors - SMD 3 Ohms 3/4 W 2010 5 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0920 / $0.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0541 | Buy Now |
Part Details for SR2010JK-073RL
SR2010JK-073RL CAD Models
SR2010JK-073RL Part Data Attributes
|
SR2010JK-073RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR2010JK-073RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SR2010JK-073RL
This table gives cross-reference parts and alternative options found for SR2010JK-073RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR2010JK-073RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR20X3R0JGL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | SR2010JK-073RL vs WR20X3R0JGL |
RMC-223R0JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Cinetech Industrial Co Ltd | SR2010JK-073RL vs RMC-223R0JB |
RK73BW2HTTED3R0J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SR2010JK-073RL vs RK73BW2HTTED3R0J |
201007J030JTD | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | SR2010JK-073RL vs 201007J030JTD |
RK73B2HTTD3R0J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SR2010JK-073RL vs RK73B2HTTD3R0J |
201007J030JTBE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | SR2010JK-073RL vs 201007J030JTBE |
NRC-AS50J3R0TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, | NIC Components Corp | SR2010JK-073RL vs NRC-AS50J3R0TRQYF |
RC2010J3R0 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Synton-Tech Corp | SR2010JK-073RL vs RC2010J3R0 |
RK73BW2HRTTED3R0J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SR2010JK-073RL vs RK73BW2HRTTED3R0J |
201007J030JC4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | SR2010JK-073RL vs 201007J030JC4E |