There are no models available for this part yet.
Overview of SR2010-TP by Micro Commercial Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SR2010-TP by Micro Commercial Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SR2010-TPCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 2A DO41 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
44153 In Stock |
|
$0.0517 / $0.4300 | Buy Now | |
DISTI #
833-SR2010-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 2.0A 100V RoHS: Compliant | 16131 |
|
$0.0510 / $0.4300 | Buy Now | |
Future Electronics | SR2010 Series 100 V 2 A Through Hole Schottky Barrier Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0510 / $0.0556 | Buy Now | ||
DISTI #
C1S504600149861
|
Chip1Stop | Diode Schottky 100V 2A 2-Pin DO-41 T/R RoHS: Compliant pbFree: Yes | 1284 |
|
$0.0688 | Buy Now | |
LCSC | 100V 850mV2A 2A DO-41 Schottky Diodes ROHS | 4332 |
|
$0.0484 / $0.0834 | Buy Now |
CAD Models for SR2010-TP by Micro Commercial Components
Part Data Attributes for SR2010-TP by Micro Commercial Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICRO COMMERCIAL COMPONENTS CORP
|
Part Package Code
|
DO-41
|
Package Description
|
O-PALF-W2
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
REVERSE ENERGY TESTED
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.85 V
|
JEDEC-95 Code
|
DO-41
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Current-Max
|
10 µA
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for SR2010-TP
This table gives cross-reference parts and alternative options found for SR2010-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR2010-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB2010-BP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, | Micro Commercial Components | SR2010-TP vs SB2010-BP-HF |
SR2010 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Micro Commercial Components | SR2010-TP vs SR2010 |
SB2010-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SR2010-TP vs SB2010-TP |
SR2010-AP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SR2010-TP vs SR2010-AP |
SB2010-AP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SR2010-TP vs SB2010-AP |
SR2010-AP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-41, | Micro Commercial Components | SR2010-TP vs SR2010-AP-HF |
Related Parts for SR2010-TP
-
SR2010-APRectifier Diodes
-
MMSZ5242BT1GZener Diodes
-
NACE331M35V10X10.5TR13FFixed Capacitors
-
SR2.8.TCTTransient Suppressors
-
SPB11N60C3ATMA1Power Field-Effect Transistors
-
ATSAM3X8CA-AUMicrocontrollers
-
RC0402JR-0710RLFixed Resistors
-
SQ3460EV-T1_GE3Small Signal Field-Effect Transistors
-
PZTA06Small Signal Bipolar Transistors