Part Details for SR2.8TC by Semtech Corporation
Overview of SR2.8TC by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR2.8TC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2160 |
|
$1.6875 / $3.3750 | Buy Now |
Part Details for SR2.8TC
SR2.8TC CAD Models
SR2.8TC Part Data Attributes
|
SR2.8TC
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SR2.8TC
Semtech Corporation
Trans Voltage Suppressor Diode, 2.8V V(RWM), Unidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Clamping Voltage-Max | 8.5 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 2.8 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |