Part Details for SR2-41 by Vector Electronics & Technology Inc
Overview of SR2-41 by Vector Electronics & Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR2-41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77B5677
|
Newark | Frame Lock Rails, 2"w X 41"l, Aluminium, Pk4, Accessory Type:Frame -Loc Rail, 2" X 41", For Use With:Vectorpak Instrument Cases, Product Range:-, Body Color:Natural, Enclosure Material:Aluminum, Enclosure Type:Rack Mount Rohs Compliant: Yes |Vector Electronics SR2-41 Min Qty: 1 Package Multiple: 4 Date Code: 0 Container: Pack | 0 |
|
$162.6300 / $186.1700 | Buy Now |
DISTI #
SR2-41-ND
|
DigiKey | RAIL FRAME LOC 2"X41" ALUMINUM Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$149.7900 | Buy Now |
DISTI #
574-SR2-41
|
Mouser Electronics | Racks & Rack Cabinet Accessories FRAME LOK RAILS, 2.0"W x 41"L, PK OF 4 | 0 |
|
Order Now | |
DISTI #
70451094
|
RS | RAIL FRAME LOC 2"X41" ALUMINUM | Vector Electronics & Technology SR2-41 RoHS: Not Compliant Min Qty: 1 Package Multiple: 4 Container: Package | 0 |
|
$173.3600 / $199.2700 | RFQ |