There are no models available for this part yet.
Overview of SR2-3V-330-1C by Same Sky
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SR2-3V-330-1C by Same Sky
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$1.3800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$1.2800 / $2.0600 | Buy Now | ||
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$1.2800 / $2.0600 | Buy Now |
CAD Models for SR2-3V-330-1C by Same Sky
Part Data Attributes for SR2-3V-330-1C by Same Sky
SR2-3V-330-1C
Same Sky
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CUI DEVICES
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Same Sky
|
Want to compare parts?
-
SR2-3V-330-1CSame Sky10.2 x 7.4 x 10 mm, 3 V, 1 A, SPDT (1 Form C), Signal RelayVS
-