Part Details for SR1E-125 by TE Connectivity
Overview of SR1E-125 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1E-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-SR1E-125-ND
|
DigiKey | STRING POT, 125 INCH RANGE Min Qty: 1 Lead time: 4 Weeks Container: Box |
6 In Stock |
|
$854.8520 / $1,077.4100 | Buy Now |
DISTI #
SR1E-125
|
Avnet Americas | STRING POT, 125 INCH RANGE - Bulk (Alt: SR1E-125) Min Qty: 2 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$765.3480 / $921.0120 | Buy Now |
DISTI #
824-SR1E-125
|
Mouser Electronics | Industrial Motion & Position Sensors TE Connectivity | 10 |
|
$935.9900 | Buy Now |
DISTI #
TSSSR1E-125
|
Heilind Electronics | STRNG POT, 125IN RANGE INCREM. ENCODER | Americas - 0 in Stock |
|
$786.5136 / $946.6054 | Buy Now |
|
Onlinecomponents.com | STRING POT, 125 INCH RANGE RoHS: Compliant |
4 In Stock |
|
$799.5200 / $900.8300 | Buy Now |
DISTI #
SR1E-125
|
TTI | Industrial Motion & Position Sensors TE Connectivity Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$810.6100 / $908.0100 | Buy Now |
DISTI #
TSSSR1E-125
|
Interstate Connecting Components | STRNG POT, 125IN RANGE INCREM. ENCODER | 0 |
|
$786.5136 / $946.6054 | Buy Now |
DISTI #
000000000006333218
|
Sager | Industrial Motion & Position Sensors TE Connectivity Min Qty: 1 | 0 |
|
$864.8000 / $888.4900 | Buy Now |
DISTI #
SR1E-125
|
Avnet Abacus | Cable Actuated Position Sensor Linear 125-Inch Stroke 5V to 30V (Alt: SR1E-125) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | STRING POT, 125 INCH RANGE RoHS: Compliant |
4 In Stock |
|
$799.5200 / $900.8300 | Buy Now |
Part Details for SR1E-125
SR1E-125 CAD Models
SR1E-125 Part Data Attributes
|
SR1E-125
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SR1E-125
TE Connectivity
Wire Wound Potentiometric Sensor, 0.1%
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.1% | |
Housing | POLYCARBONATE, STAINLESS MOUNTING BRACKET | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Repeatability | 0.02 | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND |