Part Details for SR1A-175 by TE Connectivity
Overview of SR1A-175 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1A-175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-SR1A-175-ND
|
DigiKey | STRING POT, 175 INCH RANGE Min Qty: 5 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$749.0380 | Buy Now |
DISTI #
SR1A-175
|
Avnet Americas | STRING POT, 175 INCH RANGE (Alt: SR1A-175) Min Qty: 5 Package Multiple: 5 Lead time: 17 Weeks, 6 Days | 0 |
|
$620.0623 | Buy Now |
DISTI #
TSSSR1A-175
|
Heilind Electronics | STRING POT, 175 INCH RANGE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | STRING POT, 175 INCH RANGE RoHS: Compliant | 0 |
|
$648.9200 / $1,184.9200 | Buy Now |
DISTI #
TSSSR1A-175
|
Interstate Connecting Components | STRING POT, 175 INCH RANGE | 0 |
|
Buy Now | |
DISTI #
000000000007197238
|
Sager | STRING POT, 175 INCH RANGE Min Qty: 1 | 0 |
|
$743.4800 / $763.8500 | Buy Now |
DISTI #
SR1A-175
|
Avnet Abacus | STRING POT, 175 INCH RANGE (Alt: SR1A-175) Min Qty: 5 Package Multiple: 1 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | STRING POT, 175 INCH RANGE RoHS: Compliant | 0 |
|
$648.9200 / $1,184.9200 | Buy Now |
Part Details for SR1A-175
SR1A-175 CAD Models
SR1A-175 Part Data Attributes
|
SR1A-175
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SR1A-175
TE Connectivity
Wire Wound Potentiometric Sensor, 0.5%
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.5% | |
Housing | POLYCARBONATE, STAINLESS MOUNTING BRACKET | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Repeatability | 0.02 | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND |