Part Details for SR187-35-22/ by ZUCH
Results Overview of SR187-35-22/ by ZUCH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR187-35-22/ Information
SR187-35-22/ by ZUCH is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SR187-35-22/
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KON-OS48-35-T
|
Maritex | Insulation sleeve for flat connector 4.8mm, for wire OD=3.5mm, , L=22mm, W=5.8mm, , transparent Min Qty: 1 Package Multiple: 1 | 36563 |
|
$0.0090 / $0.0120 | Buy Now |