Datasheets
SR1725NPO103Z3NGA by: Presidio Components Inc

Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1725, CHIP

Part Details for SR1725NPO103Z3NGA by Presidio Components Inc

Overview of SR1725NPO103Z3NGA by Presidio Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for SR1725NPO103Z3NGA

SR1725NPO103Z3NGA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SR1725NPO103Z3NGA Part Data Attributes

SR1725NPO103Z3NGA Presidio Components Inc
Buy Now Datasheet
Compare Parts:
SR1725NPO103Z3NGA Presidio Components Inc Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1725, CHIP
Part Life Cycle Code Active
Ihs Manufacturer PRESIDIO COMPONENTS INC
Package Description , 1725
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Additional Feature REFERENCE STANDARD: MIL-PRF-123
Capacitance 0.01 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PLASTIC, 13 INCH
Positive Tolerance 80%
Rated (DC) Voltage (URdc) 100 V
Size Code 1725
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish GOLD OVER NICKEL
Terminal Shape WRAPAROUND

Alternate Parts for SR1725NPO103Z3NGA

This table gives cross-reference parts and alternative options found for SR1725NPO103Z3NGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1725NPO103Z3NGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SR1725NPO103Z3F5 Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1725, CHIP Presidio Components Inc SR1725NPO103Z3NGA vs SR1725NPO103Z3F5
SR1725NPO103Z3NG4 Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1725, CHIP Presidio Components Inc SR1725NPO103Z3NGA vs SR1725NPO103Z3NG4
SR1725NPO103Z3F2 Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1725, CHIP Presidio Components Inc SR1725NPO103Z3NGA vs SR1725NPO103Z3F2
SR1725NPO103Z3NT95 Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1725, CHIP Presidio Components Inc SR1725NPO103Z3NGA vs SR1725NPO103Z3NT95
SR1725NPO103Z3NT93 Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1725, CHIP Presidio Components Inc SR1725NPO103Z3NGA vs SR1725NPO103Z3NT93
SR1725NPO103Z3NT6B Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1725, CHIP Presidio Components Inc SR1725NPO103Z3NGA vs SR1725NPO103Z3NT6B
SR1725NPO103Z3NT61 Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1725, CHIP Presidio Components Inc SR1725NPO103Z3NGA vs SR1725NPO103Z3NT61
SR1725NPO103Z3NG2 Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1725, CHIP Presidio Components Inc SR1725NPO103Z3NGA vs SR1725NPO103Z3NG2
SR1725NPO103Z3FA Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1725, CHIP Presidio Components Inc SR1725NPO103Z3NGA vs SR1725NPO103Z3FA
SR1725NPO103Z3NGB Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1725, CHIP Presidio Components Inc SR1725NPO103Z3NGA vs SR1725NPO103Z3NGB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR1725NPO103Z3NGA by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR1725NPO103Z3NGA by Presidio Components Inc

Select Manufacturer
Which Manufacturer of SR1725NPO103Z3NGA would you like to use for your alert(s)?
  • Please alert me when SR1725NPO103Z3NGA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR1725NPO103Z3NGA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR1725NPO103Z3NGA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR1725NPO103Z3NGA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR1725NPO103Z3NGA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR1725NPO103Z3NGA by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: