Part Details for SR16C-J5 by Honeywell Sensing and Control
Overview of SR16C-J5 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR16C-J5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C0990
|
Newark | Solid State Sensor |Honeywell SR16C-J5 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.8800 | Buy Now |
DISTI #
SR16C-J5-ND
|
DigiKey | SENSOR HALL DIGITAL WIRE LEADS Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.6000 | Buy Now |
DISTI #
785-SR16C-J5
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors .4 Vdc, Sink Output Molex 3-PinConnector RoHS: Compliant | 0 |
|
$70.2900 | Order Now |
|
Onlinecomponents.com | Honeywell Value-added Hall-effect Position Sensors: SR16 Series, Low-cost digital Hall-effect vane sensor, 298,5 mm [11.75 in] wires with Molex 3 position in-line connector, Twin tower configuration, Digital sinking output, 3.8 to 30 Vdc supply voltage RoHS: Compliant | 0 |
|
$59.5800 / $163.2000 | Buy Now |
|
Master Electronics | Honeywell Value-added Hall-effect Position Sensors: SR16 Series, Low-cost digital Hall-effect vane sensor, 298,5 mm [11.75 in] wires with Molex 3 position in-line connector, Twin tower configuration, Digital sinking output, 3.8 to 30 Vdc supply voltage RoHS: Compliant | 0 |
|
$59.5800 / $163.2000 | Buy Now |