Part Details for SR1650H by Taiwan Semiconductor
Results Overview of SR1650H by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR1650H Information
SR1650H by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SR1650H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SR1650H-ND
|
DigiKey | DIODE ARR SCHOTT 50V 16A TO220AB Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4424 | Buy Now |
DISTI #
SR1650H
|
Avnet Americas | 16A, 50V, Schottky Rectifier - Rail/Tube (Alt: SR1650H) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.3312 / $0.3949 | Buy Now |
DISTI #
821-SR1650H
|
Mouser Electronics | Schottky Diodes & Rectifiers 16A, 50V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.3450 / $0.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks | 0 |
|
$0.4250 | Buy Now |
Part Details for SR1650H
SR1650H CAD Models
SR1650H Part Data Attributes
|
SR1650H
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SR1650H
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 50V V(RRM), Silicon, TO-220AB,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 170 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |