Part Details for SR1650C by Master Instrument Corp
Overview of SR1650C by Master Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SR1650C
SR1650C CAD Models
SR1650C Part Data Attributes
|
SR1650C
Master Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
SR1650C
Master Instrument Corp
Rectifier Diode, Schottky, 16A, 50V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MASTER INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 250 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 16 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) |