Part Details for SR1650 by Taiwan Semiconductor
Overview of SR1650 by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SR1650-ND
|
DigiKey | 16A, 50V, PLANAR SCHOTTKY Min Qty: 1000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4178 | Buy Now |
DISTI #
SR1650
|
Avnet Americas | 16A, 50V, Schottky Rectifier - Rail/Tube (Alt: SR1650) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3641 / $0.4027 | Buy Now |
DISTI #
821-SR1650
|
Mouser Electronics | Schottky Diodes & Rectifiers 16A, 50V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.3450 / $0.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks | 0 |
|
$0.4250 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 21 |
|
$0.9750 / $1.5000 | Buy Now |
|
Quest Components | 16 A, SILICON, RECTIFIER DIODE, TO-220AB | 16 |
|
$1.0000 / $2.0000 | Buy Now |
Part Details for SR1650
SR1650 CAD Models
SR1650 Part Data Attributes
|
SR1650
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SR1650
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 50V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 170 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SR1650
This table gives cross-reference parts and alternative options found for SR1650. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1650, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1650C0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 50V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | SR1650 vs SR1650C0 |