There are no models available for this part yet.
Overview of SR1620PT C0G by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SR1620PT C0G by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SR1620PTC0G-ND
|
DigiKey | DIODE ARR SCHOTT 20V 16A TO247AD Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | ||
DISTI #
SR1620PT C0G
|
Avnet Americas | Diode Schottky 20V 16A 3-Pin TO-247AD Tube - Rail/Tube (Alt: SR1620PT C0G) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tube | 0 |
|
RFQ | ||
DISTI #
821-SR1620PTC0G
|
Mouser Electronics | Schottky Diodes & Rectifiers 16A 20V Schottky Rec tifier RoHS: Compliant | 894 |
|
$1.3000 / $2.8000 | Buy Now |