Part Details for SR160BC-B4-1BE by Lucky Light Electronics Co Ltd
Overview of SR160BC-B4-1BE by Lucky Light Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR160BC-B4-1BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LL-SR160BC-B4-1BE
|
TME | LED, SMD, 3216, blue, 750mcd, 3.2x1.6mm, 30°, 20mA, λd: 470nm, 90mW Min Qty: 10 | 0 |
|
$0.0710 / $0.1010 | RFQ |