Part Details for SR1600-148-PLUS by Cotek Electronic Ind Co Ltd
Overview of SR1600-148-PLUS by Cotek Electronic Ind Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2536- | Coilcraft Inc | PoE Plus magnetics module, SMT, RoHS | |
HPF2187L | Coilcraft Inc | CM choke module for PoE Plus, SMT, RoHS | |
HPX212 | Coilcraft Inc | Isolation transformer module for PoE Plus, SMT, RoHS |
Price & Stock for SR1600-148-PLUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 1600W Inverter Module - Pure Sine Wave - Input 48VDC - Output 120VAC RoHS: Compliant | 0 |
|
$714.7900 / $757.0300 | Buy Now |