Part Details for SR1600-120V-SHELF by Cotek Electronic Ind Co Ltd
Overview of SR1600-120V-SHELF by Cotek Electronic Ind Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2519A | Analog Devices | LTC3777DemBd 16V#VIN#120V; VOU | |
SLG46120V-SKT | Renesas Electronics Corporation | GreenPAK SLG46120 Development Kit with Socket Adapter | |
RV1S9353ACCSP-120V#SC0 | Renesas Electronics Corporation | Optically Isolated Delta-Sigma Modulator |
Price & Stock for SR1600-120V-SHELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$522.9200 / $553.4700 | Buy Now |