Part Details for SR16 by Mospec Semiconductor Corp
Overview of SR16 by Mospec Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603CS-R16XJE | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS, halogen-free | |
0603CS-R16XJEU | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS, halogen-free | |
0603CS-R16XGEU | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free |
Part Details for SR16
SR16 CAD Models
SR16 Part Data Attributes
|
SR16
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
SR16
Mospec Semiconductor Corp
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
kg CO2e/kg | 8.8 | |
Average Weight (mg) | 283 | |
CO2e (mg) | 2490.4 | |
Category CO2 Kg | 8.8 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for SR16
This table gives cross-reference parts and alternative options found for SR16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD1006 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), | Taiwan Semiconductor | SR16 vs SD1006 |
V1P6-M3/H | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMP, 2 PIN | Vishay Intertechnologies | SR16 vs V1P6-M3/H |
V1P6HM3/H | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMP, 2 PIN | Vishay Intertechnologies | SR16 vs V1P6HM3/H |
SS16-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SR16 vs SS16-HF |
SS16FL | Rectifier Diode, | MERITEK Electronics Corporation | SR16 vs SS16FL |
SS16M | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, GREEN, PLASTIC, MICRO SMA, 2 PIN | Taiwan Semiconductor | SR16 vs SS16M |