Part Details for SR152C102KAR by Kyocera AVX Components
Overview of SR152C102KAR by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR152C102KAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-SR152C102KAA-ND
|
DigiKey | CAP CER 1000PF 200V X7R RADIAL Min Qty: 250 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
4500 In Stock |
|
$0.2870 / $0.3100 | Buy Now |
DISTI #
478-SR152C102KAR-ND
|
DigiKey | CAP CER 1000PF 200V X7R RADIAL Min Qty: 250 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2135 | Buy Now |
DISTI #
581-SR152C102KAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200 VDC 1000 pF X7R 10 % 2.54 mm N 581-SR152C102K RoHS: Compliant | 0 |
|
$0.1880 / $0.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.1626 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
820 Partner Stock |
|
$0.2458 / $0.6885 | Buy Now |
DISTI #
SR152C102KAR
|
IBS Electronics | Cap Ceramic 0.001uF 200V X7R 10% Radial 2.54mm 125C Bulk Min Qty: 250 Package Multiple: 1 | 0 |
|
$0.2640 | Buy Now |
DISTI #
C1S127007107353
|
Chip1Stop | Cap Ceramic 0.001uF 200V X7R 10% Radial 2.54mm 125℃ Bulk RoHS: Compliant | 820 |
|
$0.3280 / $0.3290 | Buy Now |
Part Details for SR152C102KAR
SR152C102KAR CAD Models
SR152C102KAR Part Data Attributes
|
SR152C102KAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR152C102KAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 1510, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for SR152C102KAR
This table gives cross-reference parts and alternative options found for SR152C102KAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR152C102KAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL152C102KABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1510, | Kyocera AVX Components | SR152C102KAR vs SL152C102KABAP1 |
SR072C102KARTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 1510, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR152C102KAR vs SR072C102KARTR1 |
SR072C102KART | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1510, | Kyocera AVX Components | SR152C102KAR vs SR072C102KART |
SL152C102KAB | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 1510, RADIAL LEADED | Kyocera AVX Components | SR152C102KAR vs SL152C102KAB |
SL152C102KABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1510, | Kyocera AVX Components | SR152C102KAR vs SL152C102KABTR1 |
SR152C102KART | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1510, | Kyocera AVX Components | SR152C102KAR vs SR152C102KART |