Part Details for SR152A8R2DAA by Kyocera AVX Components
Overview of SR152A8R2DAA by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR152A8R2DAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR152A8R2DAA-ND
|
DigiKey | CAP CER 8.2PF 200V C0G/NP0 RAD Min Qty: 6000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1457 | Buy Now |
DISTI #
SR152A8R2DAA
|
Avnet Americas | Cap Ceramic 8.2pF 200V C0G 0.5pF Radial 2.54mm 125?C Bulk - Bulk (Alt: SR152A8R2DAA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | 1040 |
|
$0.2640 / $0.6600 | Buy Now |
Part Details for SR152A8R2DAA
SR152A8R2DAA CAD Models
SR152A8R2DAA Part Data Attributes
|
SR152A8R2DAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR152A8R2DAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Through Hole Mount, 1510, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.0976% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 6.0976% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1510 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for SR152A8R2DAA
This table gives cross-reference parts and alternative options found for SR152A8R2DAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR152A8R2DAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL072A8R2DABTR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 1510, | Kyocera AVX Components | SR152A8R2DAA vs SL072A8R2DABTR2 |
SR152A8R2DAATR2 | CAPACITOR, CERAMIC, 200V, C0G, 0.0000082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR152A8R2DAA vs SR152A8R2DAATR2 |
SR152A8R2DAATR1 | Ceramic Capacitor, Ceramic, 200V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Through Hole Mount, 1510, RADIAL LEADED | Kyocera AVX Components | SR152A8R2DAA vs SR152A8R2DAATR1 |
SL072A8R2DAB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 1510, | Kyocera AVX Components | SR152A8R2DAA vs SL072A8R2DAB |
SL072A8R2DABT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 1510, | Kyocera AVX Components | SR152A8R2DAA vs SL072A8R2DABT |
SR152A8R2DARTRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 1510, | Kyocera AVX Components | SR152A8R2DAA vs SR152A8R2DARTRX |
SR152A8R2DAT | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR152A8R2DAA vs SR152A8R2DAT |
SL072A8R2DABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 1510, | Kyocera AVX Components | SR152A8R2DAA vs SL072A8R2DABTR1 |
SR152A8R2DARTR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Through Hole Mount, 1510, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR152A8R2DAA vs SR152A8R2DARTR2 |
SL152A8R2DABTR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 1510, | Kyocera AVX Components | SR152A8R2DAA vs SL152A8R2DABTR2 |