Part Details for SR152A680JAATR2 by Kyocera AVX Components
Results Overview of SR152A680JAATR2 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR152A680JAATR2 Information
SR152A680JAATR2 by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SR152A680JAATR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M3507
|
Newark | Skycaps/Tape/Reel Rohs Compliant: Yes |Kyocera Avx SR152A680JAATR2 RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0980 / $0.1600 | Buy Now |
DISTI #
478-SR152A680JAATR2-ND
|
DigiKey | CAP CER RADIAL Min Qty: 3500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1273 | Buy Now |
DISTI #
SR152A680JAATR2
|
Avnet Americas | Cap Ceramic 68pF 200V C0G 5% Radial 2.54mm 125?C T/R - Tape and Reel (Alt: SR152A680JAATR2) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.1222 / $0.1248 | Buy Now |
Part Details for SR152A680JAATR2
SR152A680JAATR2 CAD Models
SR152A680JAATR2 Part Data Attributes
|
SR152A680JAATR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR152A680JAATR2
Kyocera AVX Components
CAPACITOR, CERAMIC, 200V, C0G, 0.000068uF, THROUGH HOLE MOUNT, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1510 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for SR152A680JAATR2
This table gives cross-reference parts and alternative options found for SR152A680JAATR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR152A680JAATR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SR152A680JARTR2 | Kyocera AVX Components | $0.1884 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Through Hole Mount, 1510, RADIAL LEADED | SR152A680JAATR2 vs SR152A680JARTR2 |
SR152A680JATTRX | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 1510, | SR152A680JAATR2 vs SR152A680JATTRX |
SR152A680JAT | Kyocera AVX Components | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000068uF, THROUGH HOLE MOUNT, RADIAL LEADED | SR152A680JAATR2 vs SR152A680JAT |
SR152A680JATTR2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 1510, | SR152A680JAATR2 vs SR152A680JATTR2 |
SR152A680JTR | Kyocera AVX Components | Check for Price | CAP,CERAMIC,68PF,200VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC | SR152A680JAATR2 vs SR152A680JTR |
SR152A680JTRTRX | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 1510, | SR152A680JAATR2 vs SR152A680JTRTRX |
SL072A680JABAP1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 1510, | SR152A680JAATR2 vs SL072A680JABAP1 |
SR152A680JAATRX | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 1510, | SR152A680JAATR2 vs SR152A680JAATRX |
SL072A680JABTR2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 1510, | SR152A680JAATR2 vs SL072A680JABTR2 |
SL152A680JABTR2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 1510, | SR152A680JAATR2 vs SL152A680JABTR2 |