Part Details for SR152A330JAR by Kyocera AVX Components
Results Overview of SR152A330JAR by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR152A330JAR Information
SR152A330JAR by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SR152A330JAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K3616
|
Newark | Capacitor, ceramic,33Pf,200Vdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocer... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1070 / $0.1290 | Buy Now |
DISTI #
SR152A330JAR-ND
|
DigiKey | CAP CER 33PF 200V C0G/NP0 RADIAL Min Qty: 2000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1350 | Buy Now |
DISTI #
SR152A330JAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 pF, 200 V, ? 5%, C0G (NP0), Radial Leaded - Bulk (Alt: SR152A330JAR... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1025 / $0.1051 | Buy Now |
DISTI #
581-SR152A330JAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 33 pF C0G(NP0) 5 % 2.54 mm RoHS: Compliant | 0 |
|
$0.1140 / $0.5300 | Order Now |
DISTI #
70474893
|
RS | SR 33pF Ceramic Multilayer Cap,200V dc,+125C, C0G Dielectric,+/-5%,Through Hole | AVX SR152A330JAR RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3200 | RFQ |
|
Future Electronics | SR Series 3.81 x 3.81 mm 33 pF 200 V ±5 % Tolerance C0G/NP0 Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bag |
0 Bag |
|
$0.0973 / $0.1060 | Buy Now |
DISTI #
SR152A330JAR
|
TME | Capacitor: ceramic, MLCC, 33pF, 200V, C0G (NP0), ±5%, THT, 2.54mm Min Qty: 1000 | 0 |
|
$0.1390 | RFQ |
DISTI #
SR152A330JAR
|
Avnet Abacus | Multilayer Ceramic Capacitor 33 pF 200 V 5 C0G NP0 Radial Leaded (Alt: SR152A330JAR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SR152A330JAR
SR152A330JAR CAD Models
SR152A330JAR Part Data Attributes
|
SR152A330JAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR152A330JAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount, 1510, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for SR152A330JAR
This table gives cross-reference parts and alternative options found for SR152A330JAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR152A330JAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SR072A330JART | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 1510, | SR152A330JAR vs SR072A330JART |
SL152A330JABAP1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 1510, | SR152A330JAR vs SL152A330JABAP1 |
SL152A330JAB | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount, 1510, RADIAL LEADED | SR152A330JAR vs SL152A330JAB |
SR152A330JARAP1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 1510, | SR152A330JAR vs SR152A330JARAP1 |
SR152A330JA-RTR1 | Kyocera AVX Components | Check for Price | CAPACITOR, CERAMIC, 200V, C0G, 0.000033uF, THROUGH HOLE MOUNT, RADIAL LEADED | SR152A330JAR vs SR152A330JA-RTR1 |
SR152A330JARTR1 | Kyocera AVX Components | $0.1884 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount, RADIAL LEADED | SR152A330JAR vs SR152A330JARTR1 |
NCM15NPO330J200F | NIC Components Corp | Check for Price | Cap,Ceramic,33pF,200VDC,5% -Tol,5% +Tol,NP0 TC Code,-30,30ppm TC | SR152A330JAR vs NCM15NPO330J200F |
SR152A330JART | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 1510, | SR152A330JAR vs SR152A330JART |
SL152A330JABT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 1510, | SR152A330JAR vs SL152A330JABT |