Part Details for SR152A330JAATRX by Kyocera AVX Components
Overview of SR152A330JAATRX by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR152A330JAATRX
SR152A330JAATRX CAD Models
SR152A330JAATRX Part Data Attributes
|
SR152A330JAATRX
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR152A330JAATRX
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 1510,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1510 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for SR152A330JAATRX
This table gives cross-reference parts and alternative options found for SR152A330JAATRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR152A330JAATRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR122A330JAR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount, 1510, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR152A330JAATRX vs SR122A330JAR |
SL152A330JABTRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 1510, | Kyocera AVX Components | SR152A330JAATRX vs SL152A330JABTRX |
SR152A330JAATR2 | CAPACITOR, CERAMIC, 200V, C0G, 0.000033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR152A330JAATRX vs SR152A330JAATR2 |
SR152A330JTRTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 1510, | Kyocera AVX Components | SR152A330JAATRX vs SR152A330JTRTR1 |
SL072A330JABT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 1510, | Kyocera AVX Components | SR152A330JAATRX vs SL072A330JABT |
SR152A330JARTRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.000033uF, 1510 | Kyocera AVX Components | SR152A330JAATRX vs SR152A330JARTRX |
SR122A330JARTR1 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 1510, | Kyocera AVX Components | SR152A330JAATRX vs SR122A330JARTR1 |
SR122A330JART | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 1510, | Kyocera AVX Components | SR152A330JAATRX vs SR122A330JART |
SR152A330JATTRX | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 1510, | Kyocera AVX Components | SR152A330JAATRX vs SR152A330JATTRX |
SR152A330JAT | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR152A330JAATRX vs SR152A330JAT |