There are no models available for this part yet.
Overview of SR152A2R7CARTR2 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR152A2R7CARTR2 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56K3611
|
Newark | Capacitor, ceramic,2.7Pf,200Vdc,.25-Pf Tol,.25+Pf Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx SR152A2R7CARTR2 RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2740 / $0.3650 | Buy Now | |
DISTI #
SR152A2R7CARTR2-ND
|
DigiKey | CAP CER 2.7PF 200V NP0 RADIAL Min Qty: 3500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3091 | Buy Now | |
DISTI #
SR152A2R7CARTR2
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.7 pF, 200 V, ? 0.25pF, C0G (NP0), Radial Leaded - Tape and Reel (Alt: SR152A2R7CARTR2) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2318 | Buy Now | |
DISTI #
581-SR152A2R7CARTR2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 2.7 pF C0G(NP0) 0.25 pF 2.54 mm RoHS: Compliant | 0 |
|
$0.2840 / $0.3030 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.2760 | Buy Now | ||
DISTI #
SR152A2R7CARTR2
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.7 pF, 200 V, � 0.25pF, C0G (NP0), Radial Leaded (Alt: SR152A2R7CARTR2) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for SR152A2R7CARTR2 by Kyocera AVX Components
Part Data Attributes for SR152A2R7CARTR2 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1510
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Factory Lead Time
|
11 Weeks
|
Capacitance
|
0.0000027 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
3.81 mm
|
JESD-609 Code
|
e3
|
Length
|
3.81 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
9.2593%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR, 14 INCH
|
Positive Tolerance
|
9.2593%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Size Code
|
1510
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Pitch
|
2.54 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.54 mm
|