Part Details for SR152A270JARTR1 by Kyocera AVX Components
Overview of SR152A270JARTR1 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR152A270JARTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M7200
|
Newark | Skycaps/Tape/Reel Rohs Compliant: Yes |Kyocera Avx SR152A270JARTR1 RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1160 | Buy Now |
DISTI #
SR152A270JARTR1-ND
|
DigiKey | CAP CER 27PF 200V NP0 RADIAL Min Qty: 3500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1483 | Buy Now |
DISTI #
SR152A270JARTR1
|
Avnet Americas | Cap Ceramic 27pF 200V C0G 5% Radial 2.54mm 125?C T/R - Tape and Reel (Alt: SR152A270JARTR1) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1053 | Buy Now |
DISTI #
581-SR152A270JARTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 27 pF C0G(NP0) 5 % 2.54 mm RoHS: Compliant | 392 |
|
$0.1180 / $0.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.1200 | Buy Now |
Part Details for SR152A270JARTR1
SR152A270JARTR1 CAD Models
SR152A270JARTR1 Part Data Attributes
|
SR152A270JARTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR152A270JARTR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for SR152A270JARTR1
This table gives cross-reference parts and alternative options found for SR152A270JARTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR152A270JARTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR072A270JAATR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.000027uF, 1510 | Kyocera AVX Components | SR152A270JARTR1 vs SR072A270JAATR1 |
SR072A270JAATR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.000027uF, 1510 | Kyocera AVX Components | SR152A270JARTR1 vs SR072A270JAATR2 |
SR152A270JAR | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR152A270JARTR1 vs SR152A270JAR |
SR152A270JA-R | CAPACITOR, CERAMIC, 200V, C0G, 0.000027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR152A270JARTR1 vs SR152A270JA-R |