Part Details for SR151C102KAATR1 by Kyocera AVX Components
Overview of SR151C102KAATR1 by Kyocera AVX Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR151C102KAATR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C6192
|
Newark | Ceramic Capacitor 1000Pf, 100V, X7R, 10%, Radial, Capacitance:1000Pf, Voltage(Dc):100V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:X7R, Lead Spacing:2.54Mm, Product Range:Skycap Sr Series Rohs Compliant: No |Kyocera Avx SR151C102KAATR1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 33339 |
|
$0.1160 | Buy Now |
DISTI #
38AH2583
|
Newark | Rdl, conf, x7R,1000Pf,100V,10%,0.15X0.15,0.1Ls, tr1 Rohs Compliant: Yes |Kyocera Avx SR151C102KAATR1 Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 3500 |
|
$0.0850 | Buy Now |
DISTI #
27X7736
|
Newark | Ceramic Capacitor 1000Pf, 100V, X7R, 10%, Radial, Full Reel, Capacitance:1000Pf, Voltage(Dc):100V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:X7R, Lead Spacing:2.54Mm, Product Diameter:- Rohs Compliant: Yes |Kyocera Avx SR151C102KAATR1 Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0950 / $0.1070 | Buy Now |
DISTI #
478-7305-1-ND
|
DigiKey | CAP CER 1000PF 100V X7R RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1694 In Stock |
|
$0.0920 / $0.4600 | Buy Now |
DISTI #
SR151C102KAATR1
|
Avnet Americas | Cap Ceramic 0.001uF 100V X7R 10% Radial 2.54mm 125°C T/R - Tape and Reel (Alt: SR151C102KAATR1) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 11 Weeks, 0 Days Container: Reel | 3500 |
|
$0.0851 | Buy Now |
DISTI #
SR151C102KAATR1
|
Avnet Americas | Cap Ceramic 0.001uF 100V X7R 10% Radial 2.54mm 125°C T/R - Tape and Reel (Alt: SR151C102KAATR1) RoHS: Compliant Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SR151C102KAATR1
|
Avnet Americas | Cap Ceramic 0.001uF 100V X7R 10% Radial 2.54mm 125°C T/R - Tape and Reel (Alt: SR151C102KAATR1) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1120 / $0.1235 | Buy Now |
DISTI #
19C6192
|
Avnet Americas | Cap Ceramic 0.001uF 100V X7R 10% Radial 2.54mm 125°C T/R - Product that comes on tape, but is not reeled (Alt: 19C6192) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Ammo Pack | 33489 Partner Stock |
|
$0.1390 / $0.4160 | Buy Now |
DISTI #
581-SR151C102KAATR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC 1000 pF X7R 10 % 2.54 mm RoHS: Compliant | 8197 |
|
$0.0890 / $0.4400 | Buy Now |
|
Future Electronics | SR Series 3.81 x 3.81 mm 1 nF 100V ±10% Tolerance X7R Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 11 Weeks Container: Reel | 3500Reel |
|
$0.0922 / $0.1010 | Buy Now |
Part Details for SR151C102KAATR1
SR151C102KAATR1 CAD Models
SR151C102KAATR1 Part Data Attributes:
|
SR151C102KAATR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR151C102KAATR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 1510, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 13 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1510 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for SR151C102KAATR1
This table gives cross-reference parts and alternative options found for SR151C102KAATR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR151C102KAATR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR151C102KTR | CAP,CERAMIC,1NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | Kyocera AVX Components | SR151C102KAATR1 vs SR151C102KTR |
AR071C102K4RAP1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 1510, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR151C102KAATR1 vs AR071C102K4RAP1 |
AR071C102K4RTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 1510, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR151C102KAATR1 vs AR071C102K4RTR1 |