Part Details for SR151A510JAA by Kyocera AVX Components
Overview of SR151A510JAA by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR151A510JAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR151A510JAA-ND
|
DigiKey | CAP CER 51PF 100V C0G/NP0 RADIAL Min Qty: 7000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1173 | Buy Now |
DISTI #
SR151A510JAA
|
Avnet Americas | Cap Ceramic 51pF 100V C0G 5% Radial 2.54mm 125?C Bulk - Bulk (Alt: SR151A510JAA) RoHS: Compliant Min Qty: 7000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |