Part Details for SR151A270JAA by Kyocera AVX Components
Results Overview of SR151A270JAA by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR151A270JAA Information
SR151A270JAA by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SR151A270JAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR151A270JAA
|
Avnet Americas | Cap Ceramic 27pF 100V C0G 5% Radial 2.54mm 125?C Bulk - Bulk (Alt: SR151A270JAA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | CAP,CERAMIC,27PF,100VDC,5-% TOL,5+% TOL,NP0-TC CODE,-30,30PPM-TC | 17 |
|
$0.2445 | Buy Now |
|
Quest Components | CAP,CERAMIC,27PF,100VDC,5-% TOL,5+% TOL,NP0-TC CODE,-30,30PPM-TC | 4 |
|
$0.7700 | Buy Now |
DISTI #
SR151A270JAA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 27 pF C0G (NP0) 5 % 2.54 mm RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 5 Container: Bulk |
Americas - 1995 In Stock |
|
$0.1270 | Buy Now |
Part Details for SR151A270JAA
SR151A270JAA CAD Models
SR151A270JAA Part Data Attributes
|
SR151A270JAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR151A270JAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for SR151A270JAA
This table gives cross-reference parts and alternative options found for SR151A270JAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR151A270JAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SR071A270JAATR2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.000027uF, 1510 | SR151A270JAA vs SR071A270JAATR2 |