Part Details for SR125C473KARTR1-SCC by Kyocera AVX Components
Overview of SR125C473KARTR1-SCC by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR125C473KARTR1-SCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R6364
|
Newark | Skycaps/T&r Rohs Compliant: Yes |Kyocera Avx SR125C473KARTR1-SCC Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1870 / $0.1940 | Buy Now |
DISTI #
478-SR125C473KARTR1-SCC-ND
|
DigiKey | CAP CER RADIAL Min Qty: 7000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1755 | Buy Now |
DISTI #
SR125C473KARTR1-SC
|
Avnet Americas | SKYCAP SKYCAPS TAPE/REEL - Tape and Reel (Alt: SR125C473KARTR1-SC) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2060 | Buy Now |
DISTI #
581-SR125C473KAR1SCC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.047uF X7R 10% LS=2.54mm RoHS: Compliant | 0 |
|
$0.1490 / $0.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.1515 | Buy Now |