Part Details for SR122A1R5DAR by Kyocera AVX Components
Overview of SR122A1R5DAR by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR122A1R5DAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR122A1R5DAR-ND
|
DigiKey | CAP CER 1.5PF 200V NP0 RADIAL Min Qty: 5000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1822 | Buy Now |
DISTI #
SR122A1R5DAR
|
Avnet Americas | Cap Ceramic 1.5pF 200V C0G 0.5pF Radial 5.08mm 125?C Bulk - Bulk (Alt: SR122A1R5DAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for SR122A1R5DAR
SR122A1R5DAR CAD Models
SR122A1R5DAR Part Data Attributes
|
SR122A1R5DAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR122A1R5DAR
Kyocera AVX Components
CAP,CERAMIC,1.5PF,200VDC,.5PF -TOL,.5PF +TOL,C0G TC CODE,-30,30PPM TC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 33.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 33.3333% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1510 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for SR122A1R5DAR
This table gives cross-reference parts and alternative options found for SR122A1R5DAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR122A1R5DAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SL072A1R5DABAP1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 1510, | SR122A1R5DAR vs SL072A1R5DABAP1 |
SL072A1R5DABTR2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 1510, | SR122A1R5DAR vs SL072A1R5DABTR2 |
SR122A1R5DART | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 1510, | SR122A1R5DAR vs SR122A1R5DART |
SR152A1R5DAA | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Through Hole Mount, 1510, RADIAL LEADED | SR122A1R5DAR vs SR152A1R5DAA |
SL072A1R5DAB | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 1510, | SR122A1R5DAR vs SL072A1R5DAB |
SR152A1R5DTRTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 1510, | SR122A1R5DAR vs SR152A1R5DTRTR1 |
SR152A1R5DARTR2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Through Hole Mount, 1510, RADIAL LEADED, ROHS COMPLIANT | SR122A1R5DAR vs SR152A1R5DARTR2 |
SL152A1R5DABTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 1510, | SR122A1R5DAR vs SL152A1R5DABTR1 |
SL072A1R5DABT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 1510, | SR122A1R5DAR vs SL072A1R5DABT |
SR152A1R5DATTR2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 1510, | SR122A1R5DAR vs SR152A1R5DATTR2 |