Part Details for SR1210JR-0722RL by YAGEO Corporation
Results Overview of SR1210JR-0722RL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR1210JR-0722RL Information
SR1210JR-0722RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SR1210JR-0722RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SR1210JR-0722RLCT-ND
|
DigiKey | RES 22 OHM 5% 1/2W 1210 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9250 In Stock |
|
$0.0973 / $0.3800 | Buy Now |
DISTI #
SR1210JR-0722RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1210 22Ohm 5% Paper T/R - Tape and Reel (Alt: SR1210... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1454 / $0.1484 | Buy Now |
DISTI #
603-SR1210JR-0722RL
|
Mouser Electronics | Thick Film Resistors - SMD 22 Ohms 1/2 W 1210 5 % AEC-Q200 RoHS: Compliant | 1789 |
|
$0.1020 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0467 / $0.0494 | Buy Now |